Festo Male 5 way M12, Straight to 5 way Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 342-574
- Mfr. Part No.:
- NEBA-M12G5-U-5-N-LE5
- Brand:
- Festo
Get a bulk buy discount
Add 10 more to save $35.90
View bulk pricing optionsSubtotal (1 unit)*
$45.02
(exc. GST)
$49.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $45.02 | - |
| 10 + | $41.43 | $35.90 |
*price indicative
- RS Stock No.:
- 342-574
- Mfr. Part No.:
- NEBA-M12G5-U-5-N-LE5
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Jacket Material | TPE | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 5 | |
| Voltage | 0V dc, 60V dc | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078243 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Jacket Material TPE | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Number of Contacts B 5 | ||
Voltage 0V dc, 60V dc | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078243 | ||
- COO (Country of Origin):
- TR
The Festo Connecting Cable is engineered to facilitate seamless communication between field devices like sensors and controllers. With a robust design tailored for demanding environments, it excels in terms of reliability and efficiency. Featuring advanced materials that resist a variety of environmental challenges, the cable ensures consistent performance even under extreme conditions. Its compact form factor and flexible installation options make it an ideal choice for various industrial applications. Designed in accordance with international standards, this cable is not only safe but also suitable for use in outdoor settings, ensuring optimal operation in diverse scenarios.
Meets IEC 61010-1 and 61010-2-202 regulations to ensure safety
Boasts a robust IP65 IP68 and IP69K rating for superior water and dust protection
Constructed from UV resistant materials for extended outdoor use
Designed with exceptional torsional strength for durability during movement
Features a flexible cable structure with a significant bending radius for versatile installation
