Festo Male 5 way M12, Straight to Female 5 way M12, Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 351-598
- Mfr. Part No.:
- NEBA-M12G5-U-5-N-M12G5
- Brand:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$64.78
(exc. GST)
$71.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $64.78 |
| 10 + | $59.59 |
*price indicative
- RS Stock No.:
- 351-598
- Mfr. Part No.:
- NEBA-M12G5-U-5-N-M12G5
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | TPE | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 0V dc, 60V dc | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078277 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material TPE | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 0V dc, 60V dc | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078277 | ||
- COO (Country of Origin):
- TR
The Festo Connecting Cable is engineered for robust connectivity between field devices and controllers, ensuring reliable performance in demanding environments. Designed to conform to recognised standards, it optimally bridges communication in industrial automation settings. With exceptional durability and flexibility, this cable accommodates various applications, from energy chains to robots, while resisting harsh external conditions such as UV light and coolant exposure. Its efficient design integrates seamlessly into existing systems, meeting precise electrical connection requirements with ease and safety.
Conforms to EN 61076 2 101 and EN 61984 standards for enhanced reliability
Rated for operational voltages of up to 60V DC and 48V AC suitable for varying applications
Features a lightweight design weighing only 153g for easy installation
Provides IP65 IP68 and IP69K protection against dust and moisture ingress
Constructed from hydrolysis resistant materials ensuring longevity in wet environments
High torsional strength tested for over 300000 cycles ideal for dynamic applications
Meets stringent RoHS and cleanroom standards ensuring compliance in sensitive environments
