Festo Male 5 way M12, Straight to Female 5 way M12, Straight Actuator/Sensor Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$47.84

(exc. GST)

$52.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$47.84
10 +$44.02

*price indicative

RS Stock No.:
341-855
Mfr. Part No.:
NEBA-M12G5-U-1-N-M12G5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

NEBA

Product Type

Actuator/Sensor Cable

Cable Length

1m

Jacket Material

TPE

Jacket Colour

Black

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

5

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

M12, Straight

Voltage

0V dc, 60V dc

Standards/Approvals

Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L

IP Rating

IP65, IP68, IP69K

Model Number

8078275

COO (Country of Origin):
TR
The Festo Connecting cable is designed for seamless integration between field devices and controllers, making it ideal for industrial applications. With robust construction and advanced specifications, it ensures reliable performance in challenging environments. Engineered according to recognised standards, it supports a wide operational voltage range and features a durable design that excels in flexibility and torsional strength. Whether for energy chains or robotic applications, this cable not only meets but exceeds the demands of modern automation technology.

IP65, IP68, and IP69K rating guarantees protection against dust and water ingress

Constructed with UV and hydrolysis-resistant materials to ensure longevity

Gold-plated contacts provide increased connectivity and reduced corrosion risks

Designed to accommodate a variety of mounting configurations for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy