Festo Male 3 way M8, Right Angle to Female 3 way M8, Straight Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 350-631
- Mfr. Part No.:
- NEBA-M8W3-U-1-N-M8G3
- Brand:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.87
(exc. GST)
$35.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $31.87 |
| 10 + | $29.33 |
*price indicative
- RS Stock No.:
- 350-631
- Mfr. Part No.:
- NEBA-M8W3-U-1-N-M8G3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Grey | |
| Jacket Material | TPE | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M8, Straight | |
| Voltage | 0V dc, 60V dc | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078299 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Grey | ||
Jacket Material TPE | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M8, Right Angle | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M8, Straight | ||
Voltage 0V dc, 60V dc | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078299 | ||
- COO (Country of Origin):
- TR
The Festo connecting cable is designed to seamlessly link field devices such as sensors and actuators with controllers, ensuring reliable communication and control in automation systems. Constructed to meet stringent standards, this cable is suitable for various operational environments, excelling in performance and durability. With features tailored for energy-limited circuits, its robust design also prioritizes user safety and compliance with industry regulations. Ideal for use in both fixed and moving applications, this cable demonstrates exceptional torsional and flexural resilience. Underpinned by extensive testing, it showcases suitability across multiple industrial sectors, catering to advanced technology demands.
Conforms to rigorous industry standards for enhanced reliability
Approval from UL ensures compliance with safety regulations
Cable is both abrasion-resistant and low-adhesion for durability
Designed for compatibility with rotatable/non-rotatable mounting options
Offers significant immunity to surge with a rating of 1.5 kV
Compliant with RoHS directives and has a low environmental impact
Fitted with gold-plated electrical contacts for optimal conductivity
Related links
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 500 mm
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo Male 3 way M8 1 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 10 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2.5 m
