Festo Male 3 way M8, Right Angle to Female 3 way M8, Straight Actuator/Sensor Cable, 500 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.20

(exc. GST)

$33.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$30.20
10 +$27.77

*price indicative

RS Stock No.:
342-208
Mfr. Part No.:
NEBA-M8W3-U-0.5-N-M8G3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Actuator/Sensor Cable

Series

NEBA

Jacket Material

TPE

Jacket Colour

Grey

Cable Length

500mm

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

M8, Right Angle

Connector Type B

M8, Straight

Number of Contacts B

3

Connector Gender B

Female

Voltage

0V dc, 60V dc

IP Rating

IP65, IP68, IP69K

Standards/Approvals

Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L

Model Number

8078298

COO (Country of Origin):
TR
The Festo Connecting cable is engineered for seamless integration between field devices and controllers, ensuring robust connections in various automated applications. Its compact design and durable construction make it ideal for environments where reliability and performance are paramount. Built to meet stringent industry standards, this cable supports a range of operational voltages, providing versatility whether in DC or AC applications. The advanced materials used in its construction ensure it withstands harsh conditions, making it suitable for outdoor applications as well. With features designed to facilitate easy installation and superior protection against the elements, this connecting cable is a go to choice for professionals seeking dependable connectivity solutions.

Conforms to both EN 61076 2 104 and EN 61984 standards for assured quality

Designed for energy limited circuits enhancing safety in operational settings

Offers high immunity to surge which ensuring durability in fluctuating electrical environments

Constructed with abrasion resistant materials guaranteeing longevity

Provides IP65 IP68 and IP69K ratings which ensuring reliable protection against dust and water ingress

Features compatibility with varying mounting types for versatile deployment

Capable of withstanding extreme temperatures which ensuring performance across a broad range

Constructed from eco friendly materials supporting sustainability in manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy