Festo Male 5 way M12, Straight to Female 5 way M12, Straight Actuator/Sensor Cable, 500 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$45.27

(exc. GST)

$49.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$45.27
10 +$41.64

*price indicative

RS Stock No.:
342-572
Mfr. Part No.:
NEBA-M12G5-U-0.5-N-M12G5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

NEBA

Product Type

Actuator/Sensor Cable

Jacket Colour

Grey

Cable Length

500mm

Jacket Material

TPE

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

M12, Straight

Connector Type B

M12, Straight

Number of Contacts B

5

Connector Gender B

Female

Voltage

0V dc, 60V dc

IP Rating

IP65, IP68, IP69K

Standards/Approvals

Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L

Model Number

8078274

COO (Country of Origin):
TR
The Festo Connecting Cable is designed for reliable and efficient connection between field devices and controllers in various industrial applications. Featuring a robust construction and conforming to stringent standards, it ensures durability and performance even in challenging environments. The cable is compatible with a wide range of systems thanks to its multiple connections, effectively supporting both sensors and actuators. With its impressive operational voltage range and various protective features, this cable is ideal for applications requiring long term reliability under demanding conditions.

Conforms to EN 61076 2 101 and EN 61984 for universal compatibility

Offers both IP65 and IP68 protection against dust and water which ensuring durability in harsh environments

Flexible cable structure that withstands over 50000 cycles of bending enhancing longevity

Equipped with a robust TPE U(PUR) cable sheath that provides resistance to oil and UV radiation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy