Festo Male 5 way M12, Straight to Female 5 way M12, Straight Actuator/Sensor Cable, 2.5 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$55.37

(exc. GST)

$60.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$55.37-
10 +$50.957%

*price indicative

RS Stock No.:
342-573
Mfr. Part No.:
NEBA-M12G5-U-2.5-N-M12G5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Actuator/Sensor Cable

Series

NEBA

Cable Length

2.5m

Jacket Colour

Grey

Jacket Material

TPE

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

M12, Straight

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

M12, Straight

Voltage

0V dc, 60V dc

IP Rating

IP65, IP68, IP69K

Standards/Approvals

Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-101 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L

Model Number

8078276

COO (Country of Origin):
TR
The Festo Connecting Cable is designed to facilitate seamless integration between field devices and controllers, making it an essential component for efficient automation systems. Engineered to meet stringent standards, this cable supports a robust operational voltage range and is built to withstand the rigours of industrial environments. Its flame retardant construction and notable resistance to humidity ensure durability, while its flexible design is ideal for dynamic applications. With a compact structure and reliable connections, this cable not only ensures optimum performance but also offers peace of mind for users in demanding operational situations.

Conforms to international standards for reliability

Flame retardant and self extinguishing for enhanced safety

UV resistant for prolonged outdoor use

Special characteristics resist cooling lubricants and microbes

IP65 IP68 and IP69K rated for superior protection against dust and water

Built for both energy chains and robotic applications

Compatible with various mounting systems for flexibility

Lightweight design for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy