Festo Male 3 way M8, Straight to Female 3 way M8, Straight Actuator/Sensor Cable, 500 mm

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$26.69

(exc. GST)

$29.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$26.69-
10 +$24.567%

*price indicative

RS Stock No.:
343-069
Mfr. Part No.:
NEBA-M8G3-U-0.5-N-M8G3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Actuator/Sensor Cable

Series

NEBA

Jacket Colour

Grey

Jacket Material

TPE

Cable Length

500mm

Connector Type A

M8, Straight

Connector Gender A

Male

Number of Contacts A

3

Connector Gender B

Female

Number of Contacts B

3

Connector Type B

M8, Straight

Voltage

0V dc, 60V dc

IP Rating

IP65, IP68, IP69K

Standards/Approvals

Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L

Model Number

8078282

COO (Country of Origin):
TR
The Festo connecting cable is ingeniously designed to seamlessly integrate field devices such as sensors and actuators with controllers. Crafted to meet stringent standards, it ensures robust performance across various operational environments. The cable features a durable construction, offering resistance against mechanical stress, abrasion, and the elements. Its dual-sided connectivity, equipped with an M8x1 connector system, guarantees reliable data transmission while accommodating diverse usage scenarios. Exploring beyond basic functionality, this product promises adherence to critical safety parameters, making it a top choice for demanding applications.

Conforms to international standards ensuring compatibility in multiple environments

Built with materials that resist hydrolysis and UV extending product longevity

Offers a high degree of protection against dust and water ingress

Designed for easy installation with a screw-type lock mechanism

Lightweight yet strong facilitating versatility in various setups

Employs gold-plated contacts for enhanced conductivity and reduced wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy