Festo Male 4 way M8, Straight to Male 4 way M8, Straight Actuator/Sensor Cable, 500 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.62

(exc. GST)

$40.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$36.62
10 +$33.68

*price indicative

RS Stock No.:
351-325
Mfr. Part No.:
NEBA-M8G4-U-0.5-N-M8G4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Actuator/Sensor Cable

Series

NEBA

Cable Length

500mm

Jacket Colour

Grey

Jacket Material

TPE

Connector Gender A

Male

Connector Type A

M8, Straight

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

M8, Straight

Voltage

0V dc, 60V dc

Standards/Approvals

Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L

IP Rating

IP65, IP68, IP69K

Model Number

8078293

COO (Country of Origin):
TR
The Festo Connecting Cable is engineered to seamlessly link field devices like sensors and actuators with controllers, ensuring reliable performance across various applications. Built to conform to renowned standards, it boasts excellent durability and adaptability, making it suitable for both industrial and outdoor settings. With a robust design that includes multiple protection ratings, this cable ensures exceptional performance under challenging conditions while providing a high degree of immunity to surge and environmental factors. The grey TPE-U(PUR) cable sheath ensures flexibility and resilience, allowing for reliable operation even in rigorous scenarios.

Conforms to EN 61076 2 104 and EN 61984 standards for high quality

Includes an operational voltage range up to 60 V DC and 48 V AC for diverse applications

Features IP65 IP68 and IP69K protection ratings for superior dust and water resistance

Designed with UV resistance and hydrolysis resistance for outdoor use

Utilises gold plated copper alloy for electrical contacts to enhance conductivity

Capable of withstanding challenging environmental conditions with a wide ambient temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy