Festo Male 3 way M8, Straight to 3 way Unterminated Actuator/Sensor Cable, 2.5 m
- RS Stock No.:
- 351-602
- Mfr. Part No.:
- NEBA-M8CG3-U-2.5-N-LE3
- Brand:
- Festo
Get a bulk buy discount
Add 10 more to save $15.60
View bulk pricing optionsSubtotal (1 unit)*
$19.53
(exc. GST)
$21.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.53 | - |
| 10 - 24 | $17.97 | $15.60 |
| 25 + | $15.84 | $92.25 |
*price indicative
- RS Stock No.:
- 351-602
- Mfr. Part No.:
- NEBA-M8CG3-U-2.5-N-LE3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Jacket Material | TPE | |
| Jacket Colour | Grey | |
| Cable Length | 2.5m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 0V dc, 60V dc | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078264 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Jacket Material TPE | ||
Jacket Colour Grey | ||
Cable Length 2.5m | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 0V dc, 60V dc | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078264 | ||
- COO (Country of Origin):
- TR
The Festo Connecting Cable is specifically designed to seamlessly connect field devices like sensors and actuators with controllers, ensuring a robust and reliable communication pathway in various applications. Engineered to conform to prominent standards such as EN 61076-2-104 and EN 61984, this cable promises optimal performance and safety, especially in environments demanding resilience. With a compact design integrated with a snap-locking mounting system, it offers easy installation, while its flame-retardant and self-extinguishing features ensure high safety standards in operation. Its tailored for use in energy chains and robotics, demonstrating exceptional durability alongside tested resistance against abrasion, UV, and hydrolysis, guaranteeing longevity even in the most challenging conditions.
Meets stringent electro mechanical performance standards
Designed with a unique snap locking mechanism for easy installation
Flame retardant and self extinguishing for enhanced safety
Exceptional durability suitable for high cycle environments
Resistant to oils microbes and cooling lubricants for extensive usability
IP65 IP68 and IP69K ratings provide excellent ingress protection
