Festo Male 3 way M8, Right Angle to 3 way Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 350-629
- Mfr. Part No.:
- NEBA-M8W3N-U-2.5-N-LE3
- Brand:
- Festo
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$32.30
(exc. GST)
$35.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $32.30 | - |
| 10 + | $29.71 | 8% |
*price indicative
- RS Stock No.:
- 350-629
- Mfr. Part No.:
- NEBA-M8W3N-U-2.5-N-LE3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Jacket Material | TPE | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 10V dc, 30V dc | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078262 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Jacket Material TPE | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 10V dc, 30V dc | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078262 | ||
- COO (Country of Origin):
- TR
The Festo connecting cable is expertly designed to facilitate seamless connections between field devices and controllers, ensuring optimal performance in demanding environments. With robust construction and adherence to international standards, this cable guarantees reliable data transmission and power supply for various industrial applications. Its exceptional resistance to environmental factors like moisture and temperature fluctuations underscores its suitability for use in both indoor and outdoor settings. This cable's advanced specifications, including low maintenance attributes and compliance with safety standards, provide peace of mind for users requiring dependable connectivity solutions.
Conforms to multiple standards ensuring industry compliance
Designed with a flame-retardant and self-extinguishing material for enhanced safety
Offers superior torsional and flexural strength for long-lasting durability
Certified for use in energy chains and robotic applications
Features a UV-resistant sheath ideal for outdoor use
Supports a wide operational voltage range for versatile applications
Equipped with gold-plated electrical contacts for improved connectivity
Includes an IP class protection that safeguards against environmental ingress
