Festo Male 3 way M8, Right Angle to 3 way Unterminated Actuator/Sensor Cable, 2.5 m
- RS Stock No.:
- 343-242
- Mfr. Part No.:
- NEBA-M8W3P-U-2.5-N-LE3
- Brand:
- Festo
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$30.82
(exc. GST)
$33.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $30.82 | - |
| 10 + | $28.35 | 8% |
*price indicative
- RS Stock No.:
- 343-242
- Mfr. Part No.:
- NEBA-M8W3P-U-2.5-N-LE3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 2.5m | |
| Jacket Material | TPE | |
| Jacket Colour | Grey | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 10V dc, 30V dc | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| IP Rating | IP65, IP68, IP69K | |
| Model Number | 8078260 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 2.5m | ||
Jacket Material TPE | ||
Jacket Colour Grey | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 10V dc, 30V dc | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
IP Rating IP65, IP68, IP69K | ||
Model Number 8078260 | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable offers a robust solution for linking field devices, such as sensors and actuators, to controllers. Designed for high performance and reliability, it complies with stringent standards, including EN 61076-2-104 and EN 61984. The cable's versatility is showcased through its compatibility with both energy chains and robot applications, making it ideal for various industrial environments. With features such as UV resistance and hydrolysis-resistance, this cable is well-suited for outdoor conditions and challenging operational environments. The intelligent design ensures ease of installation, while the top-notch materials guarantee durability and a long service life.
Conforms to multiple international standards for safety and performance
Boasts a flame retardant and self extinguishing design for added safety
Utilises a gold plated copper alloy for superior electrical conductivity
Offers a high degree of protection against dust and water ingress
Tested for extensive durability in various bending and torsional conditions
Resistant to oils, microbes, and cooling lubricants, enhancing longevity
