Molex Female 3 way M8, Straight to Pigtail Cordset, 10 m
- RS Stock No.:
- 323-719
- Distrelec Article No.:
- 303-81-639
- Mfr. Part No.:
- 1200868658
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$63.36
(exc. GST)
$69.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $63.36 |
| 10 + | $58.28 |
*price indicative
- RS Stock No.:
- 323-719
- Distrelec Article No.:
- 303-81-639
- Mfr. Part No.:
- 1200868658
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Brad Nano-Change | |
| Product Type | Cordset | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Pigtail | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | C22.2 I/II A/B, IEC 61076-2-101, RoHS, UL 21198/10493, UL 94 HB | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Brad Nano-Change | ||
Product Type Cordset | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Connector Type A M8, Straight | ||
Number of Contacts A 3 | ||
Connector Type B Pigtail | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals C22.2 I/II A/B, IEC 61076-2-101, RoHS, UL 21198/10493, UL 94 HB | ||
- COO (Country of Origin):
- IT
The Molex Nano-Change M8 Single-Ended Cordset with knurled hexnut, 3 poles A-coded. Female straight connection to pigtail, 24 AWG black TPU WSOR cable, and 10m length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Female 4 way M8 10 m
- Molex Female 3 way M8 2 m
- Molex Female 5 way Straight to Pigtail Cordset, 10 m
- Molex Female 8 way Straight to Pigtail Cordset, 10 m
- Molex Female 5 way M12 Right Angle to Male Pigtail Cordset, 10 m
- Molex Male 5 way M12 10 m
- Brad from Molex Female 3 way M8 to Male 3 way Unterminated Sensor Actuator Cable, 10 m
- Brad from Molex Female 3 way M8 to Unterminated 3 way Free End Sensor Actuator Cable, 10 m
