Molex Male 5 way M8, Straight to Female M8, Straight Cordset, 1 m
- RS Stock No.:
- 323-803
- Distrelec Article No.:
- 303-80-904
- Mfr. Part No.:
- 1200271413
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save $54.00
View bulk pricing optionsSubtotal (1 unit)*
$67.81
(exc. GST)
$74.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $67.81 | - |
| 10 + | $62.41 | $54.00 |
*price indicative
- RS Stock No.:
- 323-803
- Distrelec Article No.:
- 303-80-904
- Mfr. Part No.:
- 1200271413
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Brad Nano-Change | |
| Product Type | Cordset | |
| Jacket Material | PUR | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M8, Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Brad Nano-Change | ||
Product Type Cordset | ||
Jacket Material PUR | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Connector Type B M8, Straight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex Nano-Change (M8) Double-Ended Cordset with Knurled Hexnut, 5 Poles, B-Coded, Male (Straight) to Female (Straight), 24 AWG, Black PUR LSOH Cable, 1.0m Length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Male 4 way M8 Straight Cordset, 1 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Banner Male 5 way USB Type A to Female 5 way Straight Cordset, 1 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Male 4 way Straight to Male RJ45 1 m
- Molex Female 5 way Mini-Change to Male 5 way Mini-Change Cordset, 1 m
- Molex Female 8 way M12 Straight Cordset, 1 m
