Molex Female 8 way M12, Right Angle to Pigtail Cordset, 1 m
- RS Stock No.:
- 323-587
- Distrelec Article No.:
- 303-88-413
- Mfr. Part No.:
- 1204000304
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$50.94
(exc. GST)
$56.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $50.94 |
| 10 + | $46.83 |
*price indicative
- RS Stock No.:
- 323-587
- Distrelec Article No.:
- 303-88-413
- Mfr. Part No.:
- 1204000304
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Brad Ultra-Lock | |
| Product Type | Cordset | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Right Angle | |
| Connector Type B | Pigtail | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Brad Ultra-Lock | ||
Product Type Cordset | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A M12, Right Angle | ||
Connector Type B Pigtail | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex Circular Industrial Cordset Ultra-Lock 2.0 M12 Single-Ended Cordset with 8 poles features a female 90-degree to pigtail connection. It is constructed with PUR WSOR cable and has a length of 1.0m.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
