Molex Female 8 way M12, Right Angle to Male M12, Straight Cordset, 1 m
- RS Stock No.:
- 323-622
- Distrelec Article No.:
- 303-88-420
- Mfr. Part No.:
- 1204010065
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$81.83
(exc. GST)
$90.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $81.83 |
| 10 + | $75.29 |
*price indicative
- RS Stock No.:
- 323-622
- Distrelec Article No.:
- 303-88-420
- Mfr. Part No.:
- 1204010065
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | Brad Ultra-Lock | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series Brad Ultra-Lock | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Number of Contacts A 8 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Connector Type B M12, Straight | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Molex Circular Industrial Cordset Ultra-Lock 2.0 (M12) Double-Ended Cordset is designed with 8 poles, A-Coded, featuring a female (90°) to male (straight) configuration. It is built with PUR WSOR cable and has a length of 1.0m.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Female 8 way M12 Straight Cordset, 1 m
- Molex Female 8 way M12 1 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Female 4 way M12 Straight Cordset, 1 m
- Molex Female 5 way M12 Straight Cordset, 1 m
- Molex Female 8 way Straight to Pigtail Cordset, 1 m
- Molex Male 8 way M12 1 m
