Molex Male 8 way Straight to Female Straight Cordset, 10 m

Bulk discount available

Subtotal (1 unit)*

$120.46

(exc. GST)

$132.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$120.46
10 +$110.83

*price indicative

RS Stock No.:
323-571
Distrelec Article No.:
303-81-630
Mfr. Part No.:
1200698663
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

Brad Micro-Change

Jacket Material

Polyurethane, Polyvinyl Chloride

Jacket Colour

Black

Cable Length

10m

Connector Gender A

Male

Number of Contacts A

8

Connector Type A

Straight

Connector Type B

Straight

Connector Gender B

Female

Voltage

60V

IP Rating

IP67

Standards/Approvals

C22.2 I/II A/B, RoHS, IEC 61076-2-101, UL 94 HB, UL 2464/1729

COO (Country of Origin):
PL
The Molex Circular Industrial Cordset Micro-Change M12 Double-Ended Cordset with Knurled Hexnut and 8 poles, features a male straight to female straight connection. It is shielded and constructed with 24 AWG black TPU WSOR cable, with a length of 10.0m.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links