Molex Male 4 way M12, M12, Straight, Straight to Male 4 way M12, M12, Straight, Straight Cordset, 10 m

Subtotal (1 unit)*

$260.12

(exc. GST)

$286.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$260.12

*price indicative

RS Stock No.:
323-786
Distrelec Article No.:
303-81-661
Mfr. Part No.:
1300480128
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

130048

Jacket Material

PVC

Cable Length

10m

Jacket Colour

Green

Number of Contacts A

4

Connector Type A

M12, M12, Straight, Straight

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

M12, M12, Straight, Straight

Connector Gender B

Male

Voltage

300V

IP Rating

IP67

Standards/Approvals

No

COO (Country of Origin):
PL
The Molex Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 26 AWG, Teal PVC Cable, 10m Length.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy