Molex Male 4 way M12, Straight to Male 4 way M12, Straight Cordset, 10 m

Subtotal (1 pack of 2 units)*

$451.93

(exc. GST)

$497.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$451.93$225.965

*price indicative

RS Stock No.:
508-473
Mfr. Part No.:
1201080243
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

120108

Product Type

Cordset

Jacket Colour

Green

Jacket Material

PUR

Cable Length

10m

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12, Straight

Connector Gender B

Male

Connector Type B

M12, Straight

Number of Contacts B

4

Voltage

30V

IP Rating

IP67

Standards/Approvals

chemSHERPA, EU ELV, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC

COO (Country of Origin):
PL
The Molex Micro-Change (M12) Double-Ended Cordset is a robust and versatile solution designed for a variety of industrial applications. This premium cordset features a D-coded configuration, ensuring reliable connectivity with high-performance standards. Constructed from high-quality materials like shielded PUR cable, it provides exceptional durability while maintaining flexibility. With a generous length of 10.0 meters (32.81 feet), this cordset allows for expansive installation capabilities, Ideal for connecting devices in demanding environments. Its IP67 rating ensures protection against dust and water ingress, making it suitable for harsh conditions. Incorporating innovative engineering, this product supports efficient signal transmission, ensuring optimal performance in your automation systems.

Robust construction ensures long-lasting use in various industrial settings

Offers protection against environmental factors with an IP67 rating

Features an easy-to-use threaded coupling style for straightforward installation

Utilizes a D-coded keyway for secure and consistent connections

Designed with a flexible and Durable green PUR jacket for enhanced cable management

Supports various voltage and current levels for versatile usage

Lightweight design aids in reducing strain on installation points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy