Pilz Female 8 way Straight to Male 8 way Straight Cable, 10 m
- RS Stock No.:
- 340-357
- Mfr. Part No.:
- 540342
- Brand:
- Pilz
Subtotal (1 unit)*
$196.64
(exc. GST)
$216.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.64 |
*price indicative
- RS Stock No.:
- 340-357
- Mfr. Part No.:
- 540342
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Cable | |
| Cable Length | 10m | |
| Jacket Material | TPU, TPE | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight | |
| Standards/Approvals | UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Cable | ||
Cable Length 10m | ||
Jacket Material TPU, TPE | ||
Jacket Colour Yellow | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 8 | ||
Connector Type B Straight | ||
Standards/Approvals UKCA, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Connection Cable is made from high-quality PUR material in yellow RAL1003, designed for use in drag chains. It features an 8-pin socket with a straight M12 connector at both ends, A-coded for secure and proper connection. The cable is suitable for a wide range of industrial environments with an ambient temperature range from -25°C to 80°C.
CE and UKCA approved
Pin is made of CuZn
Cu cable material
Related links
- Pilz Female 8 way Straight Unterminated Sensor Actuator Cable, 10 m
- RS PRO Male 8 way Straight to Female 8 way Straight Cable, 10 m
- Pilz Female 8 way M8 10 m
- Pilz Female 8 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Pilz Female 8 way Straight to Male 8 way Straight Cable, 2 m
- RS PRO Male 4 way M12 10 m
- Pilz Female 5 way Straight to Male 5 way Straight Cable, 10 m
- Brad from Molex Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
