Phoenix Contact Male 3 way M8, M8, Straight, Straight to Female 3 way Angled Socket M8, Angled Socket M8 Sensor Actuator

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$47.75

(exc. GST)

$52.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$47.75-
10 +$43.938%

*price indicative

RS Stock No.:
270-542
Mfr. Part No.:
1415897
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

600mm

Jacket Colour

Black

Jacket Material

PVC

Connector Type A

M8, M8, Straight, Straight

Number of Contacts A

3

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

Angled Socket M8, Angled Socket M8

Number of Contacts B

3

Voltage

24V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-104, UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is an essential component designed for seamless connectivity in various automation applications. Crafted with a robust PVC material, this cable accommodates a 3-position configuration and features both a straight M8 plug and an angled socket, offering flexibility in installation.

Outstanding insulation resistance protects against unexpected electrical faults

Exceeds standard requirements with a rated voltage of 24 V DC

Adjustable to meet the lasting demands of industrial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy