Phoenix Contact Male 3 way M8, M8, Straight, Straight to Female 3 way M8, M8, Straight, Straight Sensor Actuator Cable,
- RS Stock No.:
- 519-058
- Mfr. Part No.:
- 1415877
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-058
- Mfr. Part No.:
- 1415877
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14158 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Connector Type A | M8, M8, Straight, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | M8, M8, Straight, Straight | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14158 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Connector Type A M8, M8, Straight, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Type B M8, M8, Straight, Straight | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed for reliable connections in industrial applications. Featuring three positions and compact dimensions, this cable integrates seamlessly into various setups, ensuring consistent communication between devices. Its robust design includes a PVC outer sheath in classic black, providing both durability and flexibility for different installation environments. With precise coding and specified voltage ratings, it supports efficient energy management. This product meets stringent safety standards, making it ideal for complex automation systems that demand dependable performance under various conditions.
Designed with a versatile 3 position connection for diverse applications
Offers a maximum insertion/withdrawal cycle rating of 100 for enhanced longevity
Constructed from high quality PVC for excellent resistance to abrasion and environmental factors
Includes a reliable IP65 and IP67/IP68 degree of protection against dust and moisture ingress
Features a minimal bending radius for easier installation in tight spaces
Provides a nominal voltage rating that supports a wide range of operational needs
Integrates easily with M8 connectors for straightforward assembly
Manufactured to comply with multiple international standards and regulations
Related links
- Phoenix Contact Male 3 way M8 Straight M8 Straight Sensor Actuator Cable,
- Phoenix Contact Male 3 way M8 Straight 10 m
- Phoenix Contact Male 3 way M12 Straight M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 Right Angle M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M8 Straight 300 mm
- Phoenix Contact Male 3 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 3 way M8 Right Angle M8 Straight Actuator/Sensor
- Phoenix Contact Male 3 way M8 Straight Right Angle Plug Sensor Actuator
