Phoenix Contact Male 8 way M12, M12, Straight, Straight to Female 8 way M12, M12, Straight, Straight Sensor Actuator
- RS Stock No.:
- 281-608
- Mfr. Part No.:
- 1415738
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,747.60
(exc. GST)
$1,922.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,747.60 |
| 10 + | $1,607.55 |
*price indicative
- RS Stock No.:
- 281-608
- Mfr. Part No.:
- 1415738
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 600mm | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Connector Type B | M12, M12, Straight, Straight | |
| Number of Contacts B | 8 | |
| Connector Gender B | Female | |
| Voltage | 30V ac, 30V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 600mm | ||
Number of Contacts A 8 | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Connector Type B M12, M12, Straight, Straight | ||
Number of Contacts B 8 | ||
Connector Gender B Female | ||
Voltage 30V ac, 30V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable designed to streamline your connectivity needs in industrial applications. With its straight M12 plug and socket connections, this 8-position cable offers a dependable link between devices. Constructed with high-quality PVC material and rated for demanding environments, it ensures long-lasting performance, even in challenging operating temperatures.
Offers compatibility with various M12 coded devices
Lightweight yet robust construction for hassle free handling
Meets stringent safety standards for electrical components
Ensures signal integrity through high quality materials
Related links
- Phoenix Contact Male 8 way M12 Straight M12 Straight Sensor Actuator
- Phoenix Contact Male 8 way M12 Straight 1.5 m
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M12 Straight to Female 8 way M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact Male 8 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 4 way M12 Straight M12 Straight Sensor Actuator
