Phoenix Contact Male 8 way M12, M12, Straight, Straight to Female 8 way M12, M12, Straight, Straight Sensor Actuator
- RS Stock No.:
- 281-875
- Mfr. Part No.:
- 1417923
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,834.47
(exc. GST)
$2,017.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,834.47 |
*price indicative
- RS Stock No.:
- 281-875
- Mfr. Part No.:
- 1417923
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 30V ac, 30V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 30V ac, 30V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is engineered to connect devices efficiently and reliably, making it an essential component for your automation needs. Designed with a robust PVC sheath and enhanced shielding, it mitigates interference for consistent signal quality and performance. Its straight M12 connectors provide an instantaneous, secure connection, catering to applications that demand precision and durability.
Meets stringent international standards for quality and safety
Operating conditions support a range of applications across industry segments
Designed for minimal maintenance promoting long term reliability
Manufactured to comply with EU RoHS and other environmental regulations
Related links
- Phoenix Contact Male 8 way M12 Straight M12 Straight Sensor Actuator
- Phoenix Contact Male 8 way M12 Straight 1.5 m
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight to Female 8 way M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact Male 8 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 8 way M12 10 m
- Phoenix Contact Male 8 way M12 Straight Sensor Actuator Cable, 5 m
