Phoenix Contact Free Cable End to Straight, Valve Connector Sensor Actuator Cable, 3 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$1,715.67

(exc. GST)

$1,887.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,715.67-
10 +$1,579.027%

*price indicative

RS Stock No.:
281-107
Mfr. Part No.:
1435098
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14350

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Cable Length

3m

Jacket Material

PUR

Connector Type A

Free Cable End

Connector Type B

Straight, Valve Connector

Voltage

24V

IP Rating

IP65, IP67

Standards/Approvals

CSAus, EAC-RoHS, EN 175301-803

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable offers a robust solution designed for versatility and reliability in various applications. Featuring a halogen-free PUR sheath, it ensures not only durability but also compliance with environmental standards, making it an excellent choice for demanding industrial environments.

Compatible with valve connectors facilitating easy integration into existing systems

Offers a 3 metre cable length providing flexibility for diverse installation scenarios

Capable of withstanding a wide range of ambient temperatures for reliable performance

A five position design that enhances connectivity options

Electrical characteristics optimised for low resistance and high performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy