Phoenix Contact Free Cable End to Male 3 way Straight, Valve Connector Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 270-301
- Mfr. Part No.:
- 1415939
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $1,372.00
View bulk pricing optionsSubtotal (1 unit)*
$1,702.59
(exc. GST)
$1,872.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,702.59 | - |
| 10 + | $1,565.39 | $1,372.00 |
*price indicative
- RS Stock No.:
- 270-301
- Mfr. Part No.:
- 1415939
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 3m | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight, Valve Connector | |
| Voltage | 24V ac, 24V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 3m | ||
Connector Type A Free Cable End | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Connector Type B Straight, Valve Connector | ||
Voltage 24V ac, 24V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is engineered with precision for demanding applications, combining robust performance with user-friendly features. Designed for seamless integration, it boasts a durable PVC construction with a sleek black finish, ensuring longevity even in rugged environments. The valve connector CI (9.4 mm) facilitates easy connection and disconnection, enhancing operational efficiency.
It is designed to meet rigorous environmental and safety standards including IP65 and IP67 ratings
The optional flame resistance adds an extra layer of safety in critical applications
Its lightweight design simplifies installation without compromising sturdiness
Related links
- Phoenix Contact Free Cable End to Male 3 way Straight 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 3 m
- Phoenix Contact 3 way Free Cable End to Male 3 way Straight 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Male 3 way Straight 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight 5 m
