Phoenix Contact Free Cable End to Straight, Valve Connector Sensor Actuator Cable, 5 m
- RS Stock No.:
- 270-413
- Mfr. Part No.:
- 1435108
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$37.06
(exc. GST)
$40.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $37.06 | - |
| 10 + | $34.10 | 7% |
*price indicative
- RS Stock No.:
- 270-413
- Mfr. Part No.:
- 1435108
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14351 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Connector Type A | Free Cable End | |
| Connector Type B | Straight, Valve Connector | |
| Voltage | 24V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EAC, EN 175301 803, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14351 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Connector Type A Free Cable End | ||
Connector Type B Straight, Valve Connector | ||
Voltage 24V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EAC, EN 175301 803, RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to deliver exceptional performance and reliability in automation applications. Built with a robust halogen-free PUR sheath, it ensures heightened protection against environmental factors while maintaining flexibility. This cable features a 5-position valve connector, allowing for seamless integration with pressure switches.
Integrated status LEDs enhance operational awareness
Compact design allows for easy routing and installation
Halogen free material promotes a safer environmental footprint
Suitable for a wide range of applications in automation
Related links
- Phoenix Contact Free Cable End to Female 3 way Straight 5 m
- Phoenix Contact Free Cable End to Straight 3 m
- Phoenix Contact 4 way Free Cable End to 4 way Straight 5 m
- Phoenix Contact Free Cable End to Male 3 way Straight 5 m
- Phoenix Contact Free Cable End to Female 5 way Straight 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to 3 way Straight 3 m
- Phoenix Contact Free Cable End to Female 3 way Straight Valve Connector Sensor Actuator Cable, 1.5 m
