Phoenix Contact Free Cable End to Valve Connector Sensor Actuator Cable, 3 m
- RS Stock No.:
- 267-1879
- Mfr. Part No.:
- 1400588
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$32.72
(exc. GST)
$35.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.72 |
*price indicative
- RS Stock No.:
- 267-1879
- Mfr. Part No.:
- 1400588
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | Free Cable End | |
| Connector Type B | Valve Connector | |
| Voltage | 24V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A Free Cable End | ||
Connector Type B Valve Connector | ||
Voltage 24V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EN 175301-803 | ||
- COO (Country of Origin):
- PL
The Phoenix contact sensor/actuator cable is consist of valve connector A at one end and another side is free cable end. Easy and safe: 100% electrically tested plug-in components.
3 number of position
IP65, IP67 degree of protection
Related links
- Phoenix Contact Free Cable End to Straight 3 m
- Phoenix Contact Free Cable End to 3 way Straight 3 m
- Phoenix Contact Free Cable End to Female 3 way Straight 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 3 m
- Phoenix Contact 3 way Free Cable End to 3 way Valve Connector Sensor Actuator Cable, 3 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact 3 way Free Cable End to 3 way Straight Valve Connector Sensor Actuator Cable, 3 m
