Phoenix Contact Free Cable End to Male 3 way Straight, Valve Connector Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 280-252
- Mfr. Part No.:
- 1415936
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$1,711.96
(exc. GST)
$1,883.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,711.96 | - |
| 10 + | $1,573.99 | 8% |
*price indicative
- RS Stock No.:
- 280-252
- Mfr. Part No.:
- 1415936
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 3m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Male | |
| Connector Type B | Straight, Valve Connector | |
| Number of Contacts B | 3 | |
| Voltage | 24V ac, 24V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 3m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A Free Cable End | ||
Connector Gender B Male | ||
Connector Type B Straight, Valve Connector | ||
Number of Contacts B 3 | ||
Voltage 24V ac, 24V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is designed to provide reliable connections in various applications. With its robust construction featuring PVC insulation and a valve connector, it ensures durability and efficient performance. The cable integrates a 3-position design, allowing seamless operation for diverse control systems.
Tested for high performance under different environmental conditions
Compliant with significant industrial standards for assurance
Minimal maintenance required thanks to robust design
Related links
- Phoenix Contact Free Cable End to Male 3 way Straight 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 3 m
- Phoenix Contact 3 way Free Cable End to Male 3 way Straight 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Male 3 way Straight 5 m
- Phoenix Contact Free Cable End to Male 3 way Straight 1.5 m
