Phoenix Contact Free Cable End to Male 3 way Straight, Valve Connector Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 282-210
- Mfr. Part No.:
- 1415940
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$1,707.36
(exc. GST)
$1,878.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,707.36 | - |
| 10 + | $1,570.08 | 8% |
*price indicative
- RS Stock No.:
- 282-210
- Mfr. Part No.:
- 1415940
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Type A | Free Cable End | |
| Connector Type B | Straight, Valve Connector | |
| Number of Contacts B | 3 | |
| Connector Gender B | Male | |
| Voltage | 24V ac, 24V ac | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Type A Free Cable End | ||
Connector Type B Straight, Valve Connector | ||
Number of Contacts B 3 | ||
Connector Gender B Male | ||
Voltage 24V ac, 24V ac | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is designed specifically for enhanced connectivity in industrial applications. Constructed with a robust PVC exterior and a black RAL 9005 finish, this cable ensures durability and reliability in various environmental conditions. Featuring a valve connector CI (9.4 mm) alongside a free cable end, it facilitates seamless integration into existing systems.
Engineered to perform in extreme temperature ranges catering to diverse operational settings
Includes high quality materials for superior durability and longevity
Simplifies maintenance with easily accessible connection points
Related links
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Male 3 way Straight 5 m
- Phoenix Contact Free Cable End to Female 3 way Straight 5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Free Cable End to Male 3 way Straight Valve Connector Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight 1.5 m
