Phoenix Contact Male 3 way M12, Straight to Female 3 way Angled Socket M12 Sensor Actuator Cable, 600 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$40.83

(exc. GST)

$44.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$40.83
10 +$37.56

*price indicative

RS Stock No.:
270-624
Mfr. Part No.:
1681554
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

16815

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Cable Length

600mm

Number of Contacts A

3

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

Angled Socket M12

Voltage

250V ac, 250V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP67, IP65, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable designed for robust applications. With a sleek black-grey RAL 7021 exterior, this 3-position cable ensures reliable connectivity in demanding environments. Crafted from halogen-free PUR, it not only meets stringent safety standards but also showcases excellent resistance to oil, acids, and mechanistic wear.

IP65 IP67 and IP68 ratings ensure excellent protection against dust and water ingress

Wide operational temperature range accommodates diverse environmental demands

Ease of handling with a lightweight design enhances productivity

Electrically tested components ensure 100% reliability in performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy