Phoenix Contact Male 8 way M12 to Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 856-5836
- Mfr. Part No.:
- 1522503
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$53.08
(exc. GST)
$58.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.08 |
*price indicative
- RS Stock No.:
- 856-5836
- Mfr. Part No.:
- 1522503
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-8P-M12MS | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-8P-M12MS | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact Sensor Actuator Cable, 24AWG, 8 Cores - SAC-8P-M12MS - 1522503
When you're looking for a rugged signalling and control cable for your automated application, choose this sensor actuator cable from Phoenix Contact. It has eight wire cores that are twisted inside a durable PUR sheath to protect your signals from EMI and support high-quality transmissions. One end is terminated with a straight male socket thats M12 threaded to securely fit your devices female M12 socket. The other end is unterminated to reveal the eight cores, so you can install it according to the needs of your system.
Bare copper litz wire is used as the conductor material. As it has low resistance to current flow, it supports reliable signal transfer. The male socket has a body made from TPU plastic, which is inflammable and self-extinguishing, meaning it helps reduce the spread of fire.
• 3m cable length for mid-distance connections
• 59mm bend radius allows for easy installation around corners or in complex setups
• Wide operating temperature range between -25°C and +90°C for use in harsh environmental conditions
• IP68 rating indicates it's dust-proof and handles immersion in 1.5m of water for 30 minutes
Related links
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M8 to 8 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M8 to Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M8 to 6 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M8 3 m
