Phoenix Contact Male 3 way M12, Straight to Female 5 way Angled Socket M12 Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 255-9837
- Mfr. Part No.:
- 1456860
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$42.37
(exc. GST)
$46.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.37 |
*price indicative
- RS Stock No.:
- 255-9837
- Mfr. Part No.:
- 1456860
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Jacket Material | TPU | |
| Cable Length | 600mm | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 24V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Jacket Material TPU | ||
Cable Length 600mm | ||
Connector Type A M12, Straight | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 | ||
Voltage 24V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a sensor and actuator cable to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology that provides a totally
Easy and safe
100 percent electrically tested plug in components
Number of positions are 3
Cable length is 0.6 m
Reliable solution for the body shop as cable is resistant to welding sparks
Related links
- Phoenix Contact Male 3 way M12 600 mm
- Phoenix Contact Male 3 way M12 to Female 3 way Angled Socket M12 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 5 way M12 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Female 4 way M12 600 mm
- Phoenix Contact Male 3 way M12 600 mm
- Phoenix Contact Male 3 way M8 600 mm
