Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 493-526
- Mfr. Part No.:
- 1504851
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $22.90
View bulk pricing optionsSubtotal (1 unit)*
$28.77
(exc. GST)
$31.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $28.77 | - |
| 10 + | $26.48 | $22.90 |
*price indicative
- RS Stock No.:
- 493-526
- Mfr. Part No.:
- 1504851
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Cable Length | 2m | |
| Number of Contacts A | 5 | |
| Connector Type A | Free Cable End | |
| Connector Type B | Angled Socket M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Cable Length 2m | ||
Number of Contacts A 5 | ||
Connector Type A Free Cable End | ||
Connector Type B Angled Socket M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed for optimal performance in various industrial applications. Featuring a 5-position design and constructed from PUR halogen-free materials, it is both durable and reliable in challenging environments. The angled M12 connection ensures efficient space management, while the 2-metre length caters to versatile installation scenarios. With its robust insulation and excellent resistance properties, this cable guarantees a secure connection under a range of operational conditions. Additionally, its environmentally friendly composition aligns with modern sustainability requirements, making it a preferred choice for forward-thinking manufacturers and engineers.
Designed to withstand harsh industrial environments
Angled M12 connection minimises installation space
Halogen-free materials promote safety and environmental compliance
Capable of operating in extreme temperature ranges
Offers a significant number of bending and torsion cycles for durability
Electrical properties ensure low resistance and high insulation
Constructed to resist oils, acids, and saline solutions
Related links
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 2 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact Female 5 way Free Cable End to 5 way Angled Socket M12 Sensor Actuator Cable, 15 m
