Siemens 6GK1901 Series Data Acquisition Module for Use with IE FC Cable
- RS Stock No.:
- 203-3683
- Mfr. Part No.:
- 6GK1901-1BB30-0AE0
- Brand:
- Siemens
Subtotal (1 unit)*
$35.83
(exc. GST)
$39.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 346 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.83 |
*price indicative
- RS Stock No.:
- 203-3683
- Mfr. Part No.:
- 6GK1901-1BB30-0AE0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | RJ45 Data Connector | |
| Product Type | Data Acquisition Module | |
| Series | 6GK1901 | |
| For Use With | IE FC Cable | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS , UL , CULus | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type RJ45 Data Connector | ||
Product Type Data Acquisition Module | ||
Series 6GK1901 | ||
For Use With IE FC Cable | ||
IP Rating IP20 | ||
Standards/Approvals RoHS , UL , CULus | ||
- COO (Country of Origin):
- PL
Siemens Data Acquisition Module, FastConnect RJ45 Plug, 13.9 (W) x 16 (H) x 55.6mm (D) - 6GK1901-1BB30-0AE0
Need to boost the durability of your industrial Ethernet cable? This data acquisition module from Siemens has it covered. Its durable metal enclosure keeps your wires protected for uninterrupted signal flow. The module's FastConnect RJ45 plug means you can instantly insert the cable into a port. Thanks to 10Mbit/s and 100Mbit/s transfer rates, getting your data where it needs to go quickly is a breeze. Neat dimensions of 13.9 (W) x 16 (H) x 55.6mm (D) mean you can easily squeeze this unit into tight spots. Modules like this are helpful in testing and diagnostic tasks.
Features & Benefits
• Dependable in harsh environments as it operates in temperatures ranging between -40°C and +85°C
• IP20 rating indicates it's protected from objects over 12mm in size
• Low weight of 35g, so it's a cinch to handle
• Integrated cut-and-clamp contacts for four-wire twisted pair cables offer reliable connections
Does this component have Power over Ethernet (PoE) capability?
Yes, the plug supports PoE technology, meaning data and electrical power are transmittable over Ethernet cables. This simplifies your setup by eliminating the need for separate power cables and electrical outlets near each device.
- RS Stock No. 2033671
- Mfr. Part No. 6GK1901-1BB12-2AE0
Each
$44.11
- RS Stock No. 2033807
- Mfr. Part No. 6GK1901-1BB30-0AB0
Each
$40.17
- RS Stock No. 2033805
- Mfr. Part No. 6GK1901-1BB20-2AB0
Each
$57.98
- RS Stock No. 2033633
- Mfr. Part No. 6GK1901-1BE00-0AA2
Each
$199.50
Related links
- Siemens 6GK1901 Series Data Acquisition Multiplexer for Use with For connection to IE FC TP cables
- Siemens 6GK1901 Series Data Acquisition Module for Use with Industrial Ethernet
- Siemens 6GK1901 Series Data Acquisition Connector for Use with For connection to IE FC TP cables 4x2, suitable for fast
- Siemens 6GK1901 Series Data Acquisition Connector for Use with For connection to IE FC TP cables
- Siemens 6GK1901 Series Data Acquisition for Use with Control cabinet feedthrough for transition from M12 connection type
- Siemens 6GK1901 Series Data Acquisition for Use with IE FC Cables And TP Cord Patch Cables
- Siemens 6GK1901 Series RJ45 Connector Male Cat5 FTP Shield 145° 1 Port 4 Way
- Siemens 6GK1901 Series RJ45 Connector Male Cat6 FTP Shield Straight 1 Port 8 Way












