Phoenix Contact Male 4 way M12, M12, Straight, Straight to Female 4 way M12, M12, Straight, Straight Sensor Actuator

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,800.39

(exc. GST)

$1,980.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1,800.39
10 +$1,656.36

*price indicative

RS Stock No.:
270-512
Mfr. Part No.:
1425118
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14251

Jacket Material

Polyvinyl Chloride

Cable Length

10m

Jacket Colour

Yellow

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

M12, M12, Straight, Straight

Number of Contacts B

4

Connector Type B

M12, M12, Straight, Straight

Connector Gender B

Female

Voltage

250V ac, 250V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable is engineered to ensure reliable connectivity in industrial applications. With its robust design, this type A-coded cable delivers superior performance in a variety of environments. The use of high-quality materials enhances durability and ensures long-lasting operation, making it ideal for applications requiring precise and dependable connections.

IP65 IP67 and IP68 ratings provide robust protection against dust and water ingress

Sustainably designed to comply with EU RoHS and China RoHS regulations

Made from flame resistant materials for increased safety in industrial environments

Compatible with a range of M12 interfacing systems expanding usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy