Phoenix Contact 4 way Free Cable End to Female 4 way M12, M12, Straight, Straight Sensor Actuator Cable, 1.5 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$1,707.86

(exc. GST)

$1,878.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1,707.86-
10 +$1,570.878%

*price indicative

RS Stock No.:
268-937
Mfr. Part No.:
1415596
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black

Jacket Material

PVC

Cable Length

1.5m

Number of Contacts A

4

Connector Type A

Free Cable End

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

M12, M12, Straight, Straight

Voltage

24V

IP Rating

IP65, IP67, IP68

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is engineered for versatility and reliability in industrial applications. With a robust design, it ensures dependable connections for a variety of devices. Made from high-quality PVC, this cable not only withstands mechanical stress but also meets stringent safety standards. The product features a four-position M12 socket, allowing seamless integration into existing setups.

A free cable end for flexible installation options

Incorporates a robust four position design for reliable connectivity

Suits both fixed and flexible installations with specific bending radius guidelines

Adheres to international standards for quality and safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy