Phoenix Contact Male 4 way M12, M12, Straight, Straight to 4 way Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 268-813
- Mfr. Part No.:
- 1424895
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1,778.80
(exc. GST)
$1,956.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,778.80 | - |
| 10 + | $1,636.63 | 7% |
*price indicative
- RS Stock No.:
- 268-813
- Mfr. Part No.:
- 1424895
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Cable Length | 10m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Cable Length 10m | ||
Number of Contacts A 4 | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable offers robust performance for standard applications. Designed with a straight M12 plug and coding type A on a free cable end, it provides a convenient solution for connecting devices in demanding environments. The cable features a durable PVC outer sheath in an eye-catching yellow, ensuring high visibility in various settings.
A compact design for easier routing in complex installations
Environmentally compliant fulfilling EU RoHS substance requirements
Backed by multiple approvals ensuring industry standard reliability
Related links
- Phoenix Contact Male 4 way M12 Straight 10 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact Male 4 way M12 Straight 2 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 10 m
- Phoenix Contact Male 4 way M12 Straight 5 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 10 m
