Phoenix Contact Male 4 way M12, M12, Straight, Straight to Female 4 way M8, M8, Straight, Straight Sensor Actuator
- RS Stock No.:
- 281-917
- Mfr. Part No.:
- 1415674
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,715.03
(exc. GST)
$1,886.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1,715.03 |
| 10 + | $1,577.59 |
*price indicative
- RS Stock No.:
- 281-917
- Mfr. Part No.:
- 1415674
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Jacket Material | PVC | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M8, M8, Straight, Straight | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Jacket Material PVC | ||
Number of Contacts A 4 | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M8, M8, Straight, Straight | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed for reliability and efficiency in industrial applications. With its robust construction and advanced materials, it provides seamless connectivity for sensor and actuator connections, ensuring optimal performance even in challenging environments. The cable boasts a PVC outer sheath in a sleek black finish, offering both durability and aesthetic appeal.
Constructed with durable PVC to withstand demanding conditions
Optimised for both black aesthetic appeal and practical functionality
Utilises A coding for secure and error free connections
Ensures long term performance for demanding use cases
- RS Stock No. 0268334
- Mfr. Part No. 1415673
Each
$1,715.00
- RS Stock No. 0268812
- Mfr. Part No. 1424892
Each
$1,716.27
- RS Stock No. 0270584
- Mfr. Part No. 1415527
Each
$1,711.33
- RS Stock No. 0281891
- Mfr. Part No. 1415528
Each
$1,712.48
Related links
- Phoenix Contact Male 4 way M12 Straight M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 Straight M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 Right Angle M8 Straight Sensor Actuator
- Phoenix Contact Male 4 way M8 Right Angle M8 Straight Actuator/Sensor
- Phoenix Contact Male 4 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 4 way M8 5 m
- Phoenix Contact Male 4 way M8 3 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 600 mm












