Phoenix Contact Male 4 way M12, M12, Straight, Straight to Female 4 way M12, M12, Straight, Straight Sensor Actuator

Subtotal (1 unit)*

$219.07

(exc. GST)

$240.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$219.07

*price indicative

RS Stock No.:
269-407
Mfr. Part No.:
1425121
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

20m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

M12, M12, Straight, Straight

Connector Type B

M12, M12, Straight, Straight

Number of Contacts B

4

Connector Gender B

Female

Voltage

250, 250V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
US
The Phoenix Contact Sensor and actuator cable offers a reliable connection solution for various industrial applications, crafted with robust materials and advanced design features. Its straight M12 plugs ensure secure connectivity, while the yellow PVC sheath provides excellent visibility and protection in demanding environments.

Excellent insulation resistance for improved electrical performance

Designed with a minimal bending radius for easier installation in tight spaces

Connector compatibility with A coded systems enhances application versatility

The lightweight design facilitates easier handling without compromising performance

Related links