ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 191-447
- Mfr. Part No.:
- EVC549
- Brand:
- ifm electronic
Subtotal (1 unit)*
$86.71
(exc. GST)
$95.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.71 |
*price indicative
- RS Stock No.:
- 191-447
- Mfr. Part No.:
- EVC549
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 1 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac, 36V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 1 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 30V ac, 36V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket, designed to meet the rigorous demands of both static and dynamic applications. Built to last, this advanced cable offers unparalleled performance in a variety of environments, boasting robust protection against environmental factors. Its silicone-free and halogen-free construction enhances compatibility with sensitive applications while maintaining excellent durability. With a well-thought-out design, the cable includes advanced shielding for optimal signal integrity, making it ideal for industrial use where reliability is paramount. This impressive product not only excels in performance parameters but also prioritises ease of use and installation, providing customers with a high-quality solution tailored to their needs.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Mechanical end stop to protect the O-ring from destruction
Vibration and shock resistant thanks to coupling ring with locking mechanism
Continuously high EMC interference protection against noise field interference
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- Connector Tool Kits
- IDC Tools
- Cable Knives
