ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

$59.17

(exc. GST)

$65.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.17

*price indicative

RS Stock No.:
191-256
Mfr. Part No.:
EVC155
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Colour

Black

Jacket Material

PUR

Number of Contacts A

1

Connector Type A

Right Angle

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is designed for superior performance in a variety of applications. With an outstanding range of features, it ensures reliable connectivity and efficient operation in demanding environments. The cable is expertly crafted to withstand challenging conditions while delivering exceptional electrical performance. Whether employed in static or dynamic settings, this cable offers robust construction and flexibility, making it ideal for motion applications. The integration of high-quality materials ensures durability and longevity, while its innovative design accommodates various installation scenarios, enhancing overall user experience. With a maximum current load of 3A and an impressive operating voltage range, this cable is a perfect fit for diverse industrial needs, demonstrating its capabilities in real-time usage.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy