ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$43.97

(exc. GST)

$48.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.97

*price indicative

RS Stock No.:
191-369
Mfr. Part No.:
EVC073
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Material

Polyurethane

Jacket Colour

Black

Number of Contacts A

1

Connector Type A

Right Angle

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is designed to deliver superior performance under various operational conditions. Engineered for reliability, it boasts excellent insulation and flexibility, making it ideal for both stationary and mobile applications. Notably characterised by its silicone-free and halogen-free properties, this product ensures the well-being of users and the environment. The robust design incorporates gold-plated contacts for enhanced conductivity, contributing to optimal electrical performance. With a protective rating of IP65, 67, 68, and 69K, it withstands challenging conditions, ensuring uninterrupted connectivity. The thoughtful construction also includes a durable TPU housing and sturdy sealing materials, ensuring longevity and resilience in demanding environments.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy