ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 25 m

Subtotal (1 unit)*

$112.92

(exc. GST)

$124.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.92

*price indicative

RS Stock No.:
191-022
Mfr. Part No.:
EVT388
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVT

Product Type

Sensor Actuator Cable

Jacket Material

PVC

Jacket Colour

Orange

Cable Length

25m

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

1

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

60V

Standards/Approvals

CE, UKCA, ECOLAB

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic high-performance connecting cable with socket is designed for reliable use in challenging environments. Ideal for applications in hygienic and wet areas, particularly in the food industry, this cable is crafted to meet stringent conditions without compromising on performance. Its high degree of protection and robust construction make it suitable for various operating scenarios, ensuring durability and long-term functionality. With features such as gold-plated contacts and a silicone-free design, the cable offers exceptional conductivity and cleanliness, making it a perfect fit for sensitive applications. The cable's extensive temperature range and flexibility underscore its engineering excellence, providing peace of mind whether it's stationary or in motion.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Continuously high EMC interference protection against noise field interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy