ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$37.57

(exc. GST)

$41.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.57

*price indicative

RS Stock No.:
191-264
Mfr. Part No.:
EVC144
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVC

Jacket Material

Polyurethane

Cable Length

2m

Jacket Colour

Black

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

1

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic innovative connecting cable with socket is designed for the most demanding applications, combining robust performance with unparalleled reliability. Engineered with precision, it is free from silicone and halogen-free, making it an environmentally conscious choice for your projects. With gold-plated contacts to ensure optimal connectivity, this cable stands up to extreme conditions, boasting a wide operating temperature range and impressive protection ratings. Whether for stationary or dynamic use, the cable's mechanical and electrical specifications ensure seamless operation while meeting stringent industry standards. This product is a versatile solution, ideal for those seeking durability and efficiency in connectivity.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links