ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 191-102
- Mfr. Part No.:
- E10190
- Brand:
- ifm electronic
Subtotal (1 unit)*
$32.03
(exc. GST)
$35.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.03 |
*price indicative
- RS Stock No.:
- 191-102
- Mfr. Part No.:
- E10190
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 1 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | E191684 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 1 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals E191684 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The ifm electronic connecting cable with socket exemplifies precision engineering and reliable performance in demanding environments. Designed to meet stringent electrical regulations, it guarantees stable connectivity while standing up to harsh ambient conditions. Its robust TPU moulded body and nickel-plated brass locking feature ensure durability, making it suitable for various applications that require flexibility and stringent protection standards. With a lightweight design and compact dimensions, this cable is tailored for environments where space is at a premium yet performance cannot be compromised. Whether for industrial settings or more specialised uses, this product positions itself as a dependable partner for seamless operations.
Angled type for use where space is restricted
Gold-plated contacts for reliable electrical connections
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- IDC Tools
