ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 5 → 40 mm Detection, 2-Wire NO/NC, 24 →
- RS Stock No.:
- 185-285
- Mfr. Part No.:
- KI0054
- Brand:
- ifm electronic
Subtotal (1 unit)*
$344.57
(exc. GST)
$379.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $344.57 |
*price indicative
- RS Stock No.:
- 185-285
- Mfr. Part No.:
- KI0054
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 5 → 40 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | 1/2"20 UNF | |
| Supply Voltage | 24 → 230 V ac/dc, 24 → 250 V ac/dc | |
| Length | 90mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 10 Hz | |
| Series | KI | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 5 → 40 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type 1/2"20 UNF | ||
Supply Voltage 24 → 230 V ac/dc, 24 → 250 V ac/dc | ||
Length 90mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Switching Frequency 10 Hz | ||
Series KI | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor is engineered for versatile use, detecting non-metallic materials through containers or pipes. Its compact, threaded housing ensures easy installation and robust performance in various conditions. With an adjustable sensing range and high tolerance for ambient temperatures, it is ideal for detecting both liquids and dry bulk materials. The sensor also features IP65/IP67 protection, an LED indicator for operational feedback, and user-friendly programming.
Easy adjustment to the empty and full state via pushbutton
For the detection of liquids and dry bulk materials
With combined AC/DC output stage
Two-wire technology
Output function normally open or normally closed programmable
For the detection of liquids and dry bulk materials
With combined AC/DC output stage
Two-wire technology
Output function normally open or normally closed programmable
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 40 mm Detection 10 → 30 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 40 mm Detection 10 → 30 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
