ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- RS Stock No.:
- 190-559
- Mfr. Part No.:
- EVC801
- Brand:
- ifm electronic
Subtotal (1 unit)*
$78.75
(exc. GST)
$86.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.75 |
*price indicative
- RS Stock No.:
- 190-559
- Mfr. Part No.:
- EVC801
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable is engineered for robust and reliable performance in various industrial applications. Designed by experts, it offers exceptional flexibility and durability, making it suitable for use in drag chains and challenging environments. The cable features high-quality materials and construction, ensuring long-lasting service and electrical integrity. With its silicone-free and halogen-free characteristics, this product aligns with modern safety standards while maintaining efficiency. The meticulously crafted connectors ensure secure connections, while its impressive resistance to ambient temperature variations broadens its applicability. A true epitome of innovation, this Y connection cable simplifies complex connectivity requirements and enhances system reliability for your operational needs.
IP65 and IP67 protection rated
IP68 and IP69K protection rated
Free from silicone
Halogen free
Gold plated contacts
Drag chain suitability
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7.5 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 600 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 3 m
