ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 2 m

Subtotal (1 unit)*

$56.21

(exc. GST)

$61.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.21

*price indicative

RS Stock No.:
187-440
Mfr. Part No.:
EVF071
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Communication Cable

Cable Length

2m

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Connector Type A

Straight

Number of Contacts A

5

Connector Gender A

Male

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

Straight

Voltage

300V

Standards/Approvals

CE, UKCA, ECOLAB

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connecting cable with plug is expertly designed for use in challenging environments, particularly where hygiene is a priority, such as in the food industry. This cable features a moulded body made from halogen-free PP, ensuring it meets the highest standards for safety and performance. With a robust construction that includes gold-plated contacts and stainless steel components, this product promises reliability and durability in demanding conditions. The ambient and storage temperature ranges indicate its versatility, while its drag chain suitability means it can handle dynamic movements with ease. Whether you're looking to ensure efficiency in your operations or enhance connectivity in your systems, this cable stands as a dependable solution that doesn't compromise on quality.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mech

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy