ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 2 m
- RS Stock No.:
- 186-114
- Mfr. Part No.:
- EVF507
- Brand:
- ifm electronic
Subtotal (1 unit)*
$127.25
(exc. GST)
$139.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.25 |
*price indicative
- RS Stock No.:
- 186-114
- Mfr. Part No.:
- EVF507
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Jacket Material Modified Polyphenylene Ether | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic high-performance connection cable offers unparalleled suitability for demanding applications, particularly in hygienic and wet environments typical of the food industry. Engineered for durability, it features a robust design with gold-plated contacts and is uncompromisingly free from silicone and halogens. Its versatile protection classes, among others, ensure exceptional reliability under various conditions. The cable excels in both flexible and static use due to its drag chain compatibility and impressively high bending cycle longevity. With a temperature range that withstands extremes, this solution seamlessly integrates into diverse operational setups while maintaining top-notch functionality.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large cable cross-section for reducing the voltage drop and transferring higher currents
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 3 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 2 m
- ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 1 m
